Add To Favorites
Photo Not Available
CA3106E18-12PBF80A232 6 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.66000 $88.66
5 83.15000 $415.75
10 71.66500 $716.65
25 67.53040 $1,688.26
50 63.85520 $3,192.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106E18-12PBF80A232-ND
Copy   ICA3106E18-12PBF80A232-ND
Quantity Available Supplier Direct Ship : 346
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E18-12PBF80A232

Copy   CA3106E18-12PBF80A232
Description CONN PLUG MALE 6POS SILVER CRIMP
Copy   CONN PLUG MALE 6POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   6 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets CA3106E18-12P-B-F80-A232 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 18-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA3106E1812PBF80A232
ICA3106E18-12PBF80A232

10:28:55 10/22/2018