Add To Favorites
Photo Not Available
CA3106E18-11PB15 5 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.36000 $89.36
5 83.80400 $419.02
10 72.22800 $722.28
25 68.06120 $1,701.53
50 64.35700 $3,217.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106E18-11PB15-ND
Copy   ICA3106E18-11PB15-ND
Quantity Available Supplier Direct Ship : 96
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E18-11PB15

Copy   CA3106E18-11PB15
Description CONN PLUG MALE 5POS SILVER CRIMP
Copy   CONN PLUG MALE 5POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   5 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets CA3106E18-11P-B-15 Drawing
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E18-11SB05-15
  • ITT Cannon, LLC
  • CONN RCPT 5POS WALL MNT W/SKTS
  • Unit Price $110.81000
  • ICA3100E18-11SB05-15-ND
  • Photo Not Available
  • CA3100E18-11SB15
  • ITT Cannon, LLC
  • CONN RCPT 5POS WALL MNT W/SKTS
  • Unit Price $112.92000
  • ICA3100E18-11SB15-ND
  • Photo Not Available
  • CA3100E18-11SB13
  • ITT Cannon, LLC
  • CONN RCPT 5POS WALL MNT W/SKTS
  • Unit Price $104.00000
  • CA3100E18-11SB13-ND
Additional Resources
Standard Package ? 1
Other Names CA3106E1811PB15
ICA3106E18-11PB15

23:00:35 10/15/2018