Add To Favorites
Photo Not Available
CA3106E18-10PB15 4 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.56000 $87.56
5 82.11600 $410.58
10 70.77400 $707.74
25 66.69080 $1,667.27
50 63.06160 $3,153.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E18-10PB15-ND
Copy   CA3106E18-10PB15-ND
Quantity Available Supplier Direct Ship : 315
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E18-10PB15

Copy   CA3106E18-10PB15
Description CONN PLUG MALE 4POS SILVER CRIMP
Copy   CONN PLUG MALE 4POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   4 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert 18-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3101E18-10SB15
  • ITT Cannon, LLC
  • CONN RCPT FMALE 4POS SILVR CRIMP
  • Unit Price $108.41000
  • CA3101E18-10SB15-ND
  • Photo Not Available
  • CA3101E18-10SB13
  • ITT Cannon, LLC
  • CONN RCPT 4POS INLINE W/SKTS
  • Unit Price $105.56000
  • CA3101E18-10SB13-ND
Additional Resources
Standard Package ? 1

07:33:58 12/14/2018