Add To Favorites
Photo Not Available
CA3106E16S-1SA95 7 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.86000 $92.86
5 84.64000 $423.20
10 74.96700 $749.67
25 70.61440 $1,765.36
50 66.74500 $3,337.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E16S-1SA95-ND
Copy   CA3106E16S-1SA95-ND
Quantity Available Supplier Direct Ship : 96
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E16S-1SA95

Copy   CA3106E16S-1SA95
Description CONN PLUG 7POS INLINE W/SKTS
Copy   CONN PLUG 7POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   7 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102R16S-1PA95
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS SOLDER CUP
  • Unit Price $70.39000
  • ICA3102R16S-1PA95-ND
  • Photo Not Available
  • CA3102R16S-1PF80A95
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS GOLD CRIMP
  • Unit Price $19.75000
  • ICA3102R16S-1PF80A95-ND
  • Photo Not Available
  • CA3102R16S-1PK10
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS GOLD CRIMP
  • Unit Price $19.75000
  • ICA3102R16S-1PK10-ND
  • Photo Not Available
  • CA3101E16S-1PA95
  • ITT Cannon, LLC
  • CONN RCPT MALE 7POS SOLDER CUP
  • Unit Price $93.67000
  • CA3101E16S-1PA95-ND
Additional Resources
Standard Package ? 1
Other Names CA3106E16S1SA95

05:05:31 10/16/2018