Add To Favorites
Photo Not Available
CA3106E16-12SB02F0 1 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Shrink Boot Adapter
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.78000 $93.78
5 85.48000 $427.40
10 75.71100 $757.11
25 71.31520 $1,782.88
50 67.40740 $3,370.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E16-12SB02F0-ND
Copy   CA3106E16-12SB02F0-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E16-12SB02F0

Copy   CA3106E16-12SB02F0
Description CONN PLUG HSNG FMALE 1POS INLINE
Copy   CONN PLUG HSNG FMALE 1POS INLINE
Detailed Description

1 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Shrink Boot Adapter

Copy   1 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Shrink Boot Adapter
Documents & Media
Datasheets CA-Bayonet Connector Brochure
Featured Product CA Bayonet Connector Series
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 1
Shell Size - Insert 16-12
Shell Size, MIL -
Contact Type Crimp
Contact Size 4
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut, Shrink Boot Adapter
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

16:37:27 10/20/2018