Add To Favorites
Photo Not Available
CA3106E16-12SB01 1 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.90000 $97.90
5 89.23000 $446.15
10 79.03300 $790.33
25 74.44400 $1,861.10
50 70.36480 $3,518.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E16-12SB01-ND
Copy   CA3106E16-12SB01-ND
Quantity Available Supplier Direct Ship : 25
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E16-12SB01

Copy   CA3106E16-12SB01
Description CONN PLUG FMALE 1POS SILVR CRIMP
Copy   CONN PLUG FMALE 1POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   1 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 1
Shell Size - Insert 16-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E16-12PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 1POS SOLDER CUP
  • Unit Price $105.49000
  • CA3100E16-12PB-ND
  • Photo Not Available
  • CA3100E16-12PBF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 1POS SILVER CRIMP
  • Unit Price $104.29000
  • CA3100E16-12PBF80-ND
  • Photo Not Available
  • CA3101E16-12PBF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 1POS SILVER CRIMP
  • Unit Price $103.83000
  • CA3101E16-12PBF80-ND
  • Photo Not Available
  • CA3101E16-12PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 1POS SOLDER CUP
  • Unit Price $101.63000
  • CA3101E16-12PB-ND
Additional Resources
Standard Package ? 1

05:16:49 1/24/2019