Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA3106E16-12SB-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3106E16-12SB

Description CONN PLUG FMALE 1POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 1
Shell Size - Insert 16-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features Strain Relief
Current Rating 135A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E16-12PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 1POS SOLDER CUP
  • Unit Price $30.95000
  • ICA3102E16-12PB-ND
  • Photo Not Available
  • CA3102E16-12PBF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 1POS SILVER CRIMP
  • Unit Price $34.61000
  • CA3102E16-12PBF80-ND
  • Photo Not Available
  • CA3100E16-12PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 1POS SOLDER CUP
  • Unit Price $101.41000
  • CA3100E16-12PB-ND
  • Photo Not Available
  • CA3100E16-12PBF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 1POS SILVER CRIMP
  • Unit Price $101.74000
  • CA3100E16-12PBF80-ND
Additional Resources
Standard Package ? 1

22:04:46 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.53000 $92.53
5 86.77400 $433.87
10 74.78800 $747.88
25 70.47320 $1,761.83
50 66.63800 $3,331.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback