Add To Favorites
Photo Not Available
CA3106E16-12PBF80 1 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.80000 $90.80
5 85.15600 $425.78
10 73.39300 $733.93
25 69.15920 $1,728.98
50 65.39540 $3,269.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E16-12PBF80-ND
Copy   CA3106E16-12PBF80-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E16-12PBF80

Copy   CA3106E16-12PBF80
Description CONN PLUG MALE 1POS SILVER CRIMP
Copy   CONN PLUG MALE 1POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   1 Position Circular Connector Plug, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 1
Shell Size - Insert 16-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E16-12SBF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 1POS SILVR CRIMP
  • Unit Price $41.14000
  • ICA3102E16-12SBF80-ND
  • Photo Not Available
  • CA3102E16-12SB04
  • ITT Cannon, LLC
  • CONN RCPT FMALE 1POS SILVR CRIMP
  • Unit Price $90.71000
  • CA3102E16-12SB04-ND
  • Photo Not Available
  • CA3100F16-12SBF80
  • ITT Cannon, LLC
  • CONN RCPT 1POS WALL MNT W/SKT
  • Unit Price $117.94000
  • CA3100F16-12SBF80-ND
  • Photo Not Available
  • CA3100E16-12SBF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 1POS SILVR CRIMP
  • Unit Price $112.12000
  • CA3100E16-12SBF80-ND
Additional Resources
Standard Package ? 1

11:57:11 10/18/2018