Add To Favorites
Photo Not Available
CA3106E14S-2SF31 4 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.21000 $21.21
5 18.36000 $91.80
10 18.08500 $180.85
25 17.07480 $426.87
50 16.98300 $849.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3106E14S-2SF31-ND
Copy   ICA3106E14S-2SF31-ND
Quantity Available Supplier Direct Ship : 4,717
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E14S-2SF31

Copy   CA3106E14S-2SF31
Description CONN PLUG 4POS INLINE W/SKTS
Copy   CONN PLUG 4POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   4 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102R14S-2P
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SOLDER CUP
  • Unit Price $14.62000
  • ICA3102R14S-2P-ND
  • Photo Not Available
  • CA3102E14S-2P
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SOLDER CUP
  • Unit Price $14.62000
  • ICA3102E14S-2P-ND
  • Photo Not Available
  • CA3100E14S-2P02
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SILVER CRIMP
  • Unit Price $43.76000
  • ICA3100E14S-2P02-ND
  • Photo Not Available
  • CA3101E14S-2PF80DN
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SILVER CRIMP
  • Unit Price $45.53000
  • ICA3101E14S-2PF80DN-ND
Additional Resources
Standard Package ? 1
Other Names CA3106E14S2SF31
ICA3106E14S-2SF31

00:59:26 10/22/2018