Add To Favorites
Photo Not Available
CA3106E12SA10PB01 4 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.33000 $93.33
5 85.06200 $425.31
10 75.34100 $753.41
25 70.96640 $1,774.16
50 67.07760 $3,353.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106E12SA10PB01-ND
Copy   CA3106E12SA10PB01-ND
Quantity Available Supplier Direct Ship : 35
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106E12SA10PB01

Copy   CA3106E12SA10PB01
Description CONN PLUG MALE 4POS SILVER CRIMP
Copy   CONN PLUG MALE 4POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   4 Position Circular Connector Plug, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert 12S-A10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E12SA10SB
  • ITT Cannon, LLC
  • CONN RCPT FMALE 4POS SOLDER CUP
  • Unit Price $32.13000
  • CA3102E12SA10SB-ND
  • Photo Not Available
  • CA3100E12SA10SBF80-09
  • ITT Cannon, LLC
  • CONN RCPT FMALE 4POS SILVR CRIMP
  • Unit Price $129.43000
  • ICA3100E12SA10SBF80-09-ND
  • Photo Not Available
  • CA3102E12SA10S-B-109
  • ITT Cannon, LLC
  • CONN RCPT FMALE 4POS SILVR CRIMP
  • Unit Price $82.27000
  • CA3102E12SA10S-B-109-ND
  • Photo Not Available
  • CA3100E12SA10SB01-05
  • ITT Cannon, LLC
  • CONN RCPT FMALE 4POS SILVR CRIMP
  • Unit Price $119.64000
  • ICA3100E12SA10SB01-05-ND
Additional Resources
Standard Package ? 1

12:27:00 12/18/2018