Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3106E10SL-3SB02F0-ND
Quantity Available Supplier Direct Ship : 322
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3106E10SL-3SB02F0

Description CONN PLUG HSG FMALE 3POS INLINE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Shrink Boot Adapter

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut, Shrink Boot Adapter
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 0.898" (22.81mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA3106E10SL3SB02F0
ICA3106E10SL-3SB02F0

15:52:21 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.89000 $31.89
5 27.88600 $139.43
10 27.17200 $271.72
25 25.59880 $639.97
50 23.88260 $1,194.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback