Add To Favorites
Photo Not Available
CA3106A14S-6SA206 6 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.32000 $23.32
5 20.39200 $101.96
10 19.86800 $198.68
25 18.71800 $467.95
50 17.46320 $873.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3106A14S-6SA206-ND
Copy   CA3106A14S-6SA206-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3106A14S-6SA206

Copy   CA3106A14S-6SA206
Description CONN PLUG 6POS INLINE W/SKTS
Copy   CONN PLUG 6POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   6 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3101E14S-6PF80A206
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER CRIMP
  • Unit Price $46.10000
  • ICA3101E14S-6PF80A206-ND
  • Photo Not Available
  • CA3101F14S-6PF80A206
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER CRIMP
  • Unit Price $46.83000
  • ICA3101F14S-6PF80A206-ND
  • Photo Not Available
  • CA02L14S-6PA206
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SILVER SLDR
  • Unit Price $27.26000
  • ICA02L14S-6PA206-ND
  • Photo Not Available
  • CA3102R14S-6PA206
  • ITT Cannon, LLC
  • CONN RCPT MALE 6POS SOLDER CUP
  • Unit Price $21.40000
  • ICA3102R14S-6PA206-ND
Additional Resources
Standard Package ? 1
Other Names CA3106A14S6SA206

00:16:09 1/20/2019