Add To Favorites
Photo Not Available
CA3102R36-5SF0 4 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.75000 $114.75
5 108.78200 $543.91
10 98.83200 $988.32
25 94.85200 $2,371.30
50 89.54560 $4,477.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102R36-5SF0-ND
Copy   CA3102R36-5SF0-ND
Quantity Available Supplier Direct Ship : 44
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R36-5SF0

Copy   CA3102R36-5SF0
Description CONN RCPT HSNG FMALE 4POS PNL MT
Copy   CONN RCPT HSNG FMALE 4POS PNL MT
Detailed Description

4 Position Circular Connector Receptacle Housing Panel Mount

Copy   4 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets CA-Bayonet Connector Brochure
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 4
Shell Size - Insert 36-5
Shell Size, MIL -
Contact Type Crimp
Contact Size 0
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

06:30:44 10/20/2018