USD
Favorite

Photo Not Available
CA3102R24-2P 7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
Supplier Direct Ship : 45 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.24000 $42.24
5 37.08400 $185.42
10 36.12700 $361.27
25 33.83360 $845.84
50 31.53980 $1,576.99

Submit a request for quotation on quantities greater than those displayed.

CA3102R24-2P

Datasheet
Digi-Key Part Number CA3102R24-2P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3102R24-2P
Copy  
Description CONN RCPT MALE 7POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 24-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating (Amps) 41A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products View More

CA3108E24-2SF80

CONN PLUG 7POS RT ANG W/SKTS

ITT Cannon, LLC

$116.38000 Details

CA3108R24-2S

CONN PLUG 7POS RT ANG W/SKTS

ITT Cannon, LLC

$100.11000 Details

CA3106F24-2SF80

CONN PLUG 7POS INLINE W/SKTS

ITT Cannon, LLC

$100.71000 Details

CA06R24-2SF80

CONN PLUG 7POS INLINE W/SKTS

ITT Cannon, LLC

$100.71000 Details

CA3106E24-2SF80

CONN PLUG 7POS INLINE W/SKTS

ITT Cannon, LLC

$99.76000 Details

CA3106R24-2SF80

CONN PLUG 7POS INLINE W/SKTS

ITT Cannon, LLC

$89.64000 Details
Additional Resources
Standard Package 1