Add To Favorites
Photo Not Available
CA3102R22-18S 8 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.03000 $31.03
5 27.13400 $135.67
10 26.43900 $264.39
25 24.90800 $622.70
50 23.23800 $1,161.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102R22-18S-ND
Copy   CA3102R22-18S-ND
Quantity Available Supplier Direct Ship : 193
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R22-18S

Copy   CA3102R22-18S
Description CONN RCPT FMALE 8POS SOLDER CUP
Copy   CONN RCPT FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   8 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 22-18
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E22-18PF80
  • ITT Cannon, LLC
  • CONN PLUG 8POS RT ANG W/PINS
  • Unit Price $96.64000
  • CA3108E22-18PF80-ND
  • Photo Not Available
  • CA3106E22-18PF80
  • ITT Cannon, LLC
  • CONN PLUG 8POS INLINE W/PINS
  • Unit Price $70.35000
  • ICA3106E22-18PF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R2218S

11:52:36 12/13/2018