Add To Favorites
Photo Not Available
CA3102R20-7PWF80A176 8 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number CA3102R20-7PWF80A176-ND
Copy   CA3102R20-7PWF80A176-ND
Quantity Available Supplier Direct Ship : 794
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R20-7PWF80A176

Copy   CA3102R20-7PWF80A176
Description CONN RCPT MALE 8POS GOLD CRIMP
Copy   CONN RCPT MALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   8 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert 20-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06R20-7SWF80A95F187
  • ITT Cannon, LLC
  • CONN PLUG 8POS INLINE W/SKTS
  • Unit Price $68.35000
  • ICA06R20-7SWF80A95F187-ND
  • Photo Not Available
  • CA06R20-7SWK10F187
  • ITT Cannon, LLC
  • CONN PLUG 8POS INLINE W/SKTS
  • Unit Price $68.35000
  • ICA06R20-7SWK10F187-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R207PWF80A176
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.65000 $25.65
5 22.42600 $112.13
10 21.85000 $218.50
25 20.58520 $514.63
50 19.20500 $960.25

Submit a request for quotation on quantities greater than those displayed.

17:25:59 9/23/2018