Add To Favorites
Photo Not Available
CA3102R20-4PF80A206 4 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.59000 $30.59
5 26.74800 $133.74
10 26.06200 $260.62
25 24.55360 $613.84
50 22.90740 $1,145.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102R20-4PF80A206-ND
Copy   CA3102R20-4PF80A206-ND
Quantity Available Supplier Direct Ship : 384
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R20-4PF80A206

Copy   CA3102R20-4PF80A206
Description CONN RCPT MALE 4POS SILVER CRIMP
Copy   CONN RCPT MALE 4POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   4 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CA-Bayonet Connector Brochure
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 20-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating -
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

10:09:19 12/18/2018