Add To Favorites
Photo Not Available
CA3102R20-4PF80 4 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.93000 $26.93
5 23.55000 $117.75
10 22.94600 $229.46
25 21.61800 $540.45
50 20.16860 $1,008.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R20-4PF80-ND
Copy   ICA3102R20-4PF80-ND
Quantity Available Supplier Direct Ship : 384
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R20-4PF80

Copy   CA3102R20-4PF80
Description CONN RCPT MALE 4POS SILVER CRIMP
Copy   CONN RCPT MALE 4POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   4 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 20-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E20-4S
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $70.09000
  • CA3106E20-4S-ND
  • Photo Not Available
  • CA3108E20-4SF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS RT ANG W/SKTS
  • Unit Price $100.55000
  • CA3108E20-4SF80-ND
  • Photo Not Available
  • CA3108E20-4S
  • ITT Cannon, LLC
  • CONN PLUG 4POS RT ANG W/SKTS
  • Unit Price $94.94000
  • CA3108E20-4S-ND
  • Photo Not Available
  • CA3106ER20-4S
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $74.56000
  • CA3106ER20-4S-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R204PF80
ICA3102R20-4PF80

16:31:30 12/14/2018