Add To Favorites
Photo Not Available
CA3102R20-27SF0 14 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.28000 $23.28
5 20.35800 $101.79
10 19.83600 $198.36
25 18.68760 $467.19
50 17.43480 $871.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R20-27SF0-ND
Copy   ICA3102R20-27SF0-ND
Quantity Available Supplier Direct Ship : 1,104
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R20-27SF0

Copy   CA3102R20-27SF0
Description CONN RCPT HSG FMALE 14POS PNL MT
Copy   CONN RCPT HSG FMALE 14POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Circular Connector Receptacle Housing Panel Mount

Copy   14 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 14
Shell Size - Insert 20-27
Shell Size, MIL -
Contact Type Solder Cup
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108R20-27PF174
  • ITT Cannon, LLC
  • CONN PLG HSG MALE 14PS INLINE RA
  • Unit Price $33.03000
  • ICA3108R20-27PF174-ND
  • Photo Not Available
  • CA3108ER20-27P
  • ITT Cannon, LLC
  • CONN PLUG 14POS RT ANG W/PINS
  • Unit Price $82.01000
  • ICA3108ER20-27P-ND
  • Photo Not Available
  • CA3106F20-27P
  • ITT Cannon, LLC
  • CONN PLUG 14POS INLINE W/PINS
  • Unit Price $67.76000
  • CA3106F20-27P-ND
  • Photo Not Available
  • CA3108R20-27PF80
  • ITT Cannon, LLC
  • CONN PLUG 14POS RT ANG W/PINS
  • Unit Price $92.46000
  • ICA3108R20-27PF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R2027SF0
ICA3102R20-27SF0

00:47:12 12/16/2018