Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102R20-19P-ND
Quantity Available Supplier Direct Ship : 456
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102R20-19P

Description CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 20-19
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 74A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108R20-19S
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $131.51000
  • ICA3108R20-19S-ND
  • Photo Not Available
  • CA3106F20-19SF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $72.04000
  • ICA3106F20-19SF80-ND
  • Photo Not Available
  • CA3108ER20-19S
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $130.41000
  • ICA3108ER20-19S-ND
  • Photo Not Available
  • CA3106F20-19SF80F0
  • ITT Cannon, LLC
  • CONN PLUG HSG FMALE 3POS INLINE
  • Unit Price $56.23000
  • ICA3106F20-19SF80F0-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R2019P
ICA3102R20-19P

00:49:17 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.33000 $32.33
5 28.27200 $141.36
10 27.54600 $275.46
25 25.95160 $648.79
50 24.21160 $1,210.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback