Add To Favorites
Photo Not Available
CA3102R18-4SW 4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.90000 $21.90
5 18.95800 $94.79
10 18.67400 $186.74
25 17.63080 $440.77
50 17.53620 $876.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102R18-4SW-ND
Copy   CA3102R18-4SW-ND
Quantity Available Supplier Direct Ship : 935
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R18-4SW

Copy   CA3102R18-4SW
Description CONN RCPT FMALE 4POS SOLDER CUP
Copy   CONN RCPT FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 18-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F18-4PWF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/PINS
  • Unit Price $58.75000
  • ICA3106F18-4PWF80-ND
  • Photo Not Available
  • CA06R18-4PWF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/PINS
  • Unit Price $58.75000
  • ICA06R18-4PWF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R184SW

19:07:05 12/16/2018