Add To Favorites
Photo Not Available
CA3102R18-4SF80A95 4 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number ICA3102R18-4SF80A95-ND
Copy   ICA3102R18-4SF80A95-ND
Quantity Available Supplier Direct Ship : 443
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R18-4SF80A95

Copy   CA3102R18-4SF80A95
Description CONN RCPT FMALE 4POS GOLD CRIMP
Copy   CONN RCPT FMALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   4 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 18-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E18-4PF80A176
  • ITT Cannon, LLC
  • CONN PLUG 4POS RT ANG W/PINS
  • Unit Price $74.42000
  • CA3108E18-4PF80A176-ND
  • Photo Not Available
  • CA3106E18-4PF80A95
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/PINS
  • Unit Price $54.79000
  • ICA3106E18-4PF80A95-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R184SF80A95
ICA3102R18-4SF80A95
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.60000 $24.60
5 21.50800 $107.54
10 20.95700 $209.57
25 19.74360 $493.59
50 18.42020 $921.01

Submit a request for quotation on quantities greater than those displayed.

20:22:28 9/19/2018