Add To Favorites
Photo Not Available
CA3102R18-4SF80 4 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Overview
Digi-Key Part Number ICA3102R18-4SF80-ND
Copy   ICA3102R18-4SF80-ND
Quantity Available Supplier Direct Ship : 475
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R18-4SF80

Copy   CA3102R18-4SF80
Description CONN RCPT FMALE 4POS SILVR CRIMP
Copy   CONN RCPT FMALE 4POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   4 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 18-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E18-4PF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS RT ANG W/PINS
  • Unit Price $75.14000
  • CA3108E18-4PF80-ND
  • Photo Not Available
  • CA3108F18-4PF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS RT ANG W/PINS
  • Unit Price $75.43000
  • CA3108F18-4PF80-ND
  • Photo Not Available
  • CA3106E18-4P02
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/PINS
  • Unit Price $64.42000
  • ICA3106E18-4P02-ND
  • Photo Not Available
  • CA3106F18-4PF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/PINS
  • Unit Price $55.89000
  • ICA3106F18-4PF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R184SF80
ICA3102R18-4SF80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.95000 $24.95
5 21.82000 $109.10
10 21.26100 $212.61
25 20.03000 $500.75
50 18.68740 $934.37

Submit a request for quotation on quantities greater than those displayed.

08:32:26 9/24/2018