Add To Favorites
Photo Not Available
CA3102R18-21PF80 3 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.14000 $25.14
5 21.98200 $109.91
10 21.41900 $214.19
25 20.17880 $504.47
50 18.82600 $941.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R18-21PF80-ND
Copy   ICA3102R18-21PF80-ND
Quantity Available Supplier Direct Ship : 35
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R18-21PF80

Copy   CA3102R18-21PF80
Description CONN RCPT MALE 3POS SILVER CRIMP
Copy   CONN RCPT MALE 3POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 18-21
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E18-21S
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $65.80000
  • CA3106E18-21S-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R1821PF80
ICA3102R18-21PF80

06:23:11 1/20/2019