Add To Favorites
Photo Not Available
CA3102R18-1PZ-K10 10 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.50000 $29.50
5 25.79800 $128.99
10 25.13700 $251.37
25 23.68160 $592.04
50 22.09420 $1,104.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R18-1PZ-K10-ND
Copy   ICA3102R18-1PZ-K10-ND
Quantity Available Supplier Direct Ship : 2,823
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R18-1PZ-K10

Copy   CA3102R18-1PZ-K10
Description CONN RCPT MALE 10POS GOLD CRIMP
Copy   CONN RCPT MALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   10 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10
Shell Size - Insert 18-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation Z
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F18-1SZA95
  • ITT Cannon, LLC
  • CONN PLUG 10POS INLINE W/SKTS
  • Unit Price $81.72000
  • ICA3106F18-1SZA95-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R181PZK10
ICA3102R18-1PZ-K10

01:02:15 12/15/2018