Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102R18-1PF80A95-ND
Quantity Available Supplier Direct Ship : 869
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102R18-1PF80A95

Description CONN RCPT MALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Male Pins Crimp Gold

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10
Shell Size - Insert 18-1
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness 20.0µin (0.51µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108R18-1SF80F0
  • ITT Cannon, LLC
  • CONN PLG HSG FMAL 10PS INLINE RA
  • Unit Price $69.90000
  • ICA3108R18-1SF80F0-ND
  • Photo Not Available
  • CA06R18-1SA95
  • ITT Cannon, LLC
  • CONN PLUG 10POS INLINE W/SKTS
  • Unit Price $81.72000
  • ICA06R18-1SA95-ND
  • Photo Not Available
  • CA3106E18-1SF80A95F74
  • ITT Cannon, LLC
  • CONN PLUG 10POS INLINE W/SKTS
  • Unit Price $69.14000
  • ICA3106E18-1SF80A95F74-ND
  • Photo Not Available
  • CA06R18-1SK10F187
  • ITT Cannon, LLC
  • CONN PLUG 10POS INLINE W/SKTS
  • Unit Price $67.14000
  • ICA06R18-1SK10F187-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R181PF80A95
ICA3102R18-1PF80A95

00:15:03 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.50000 $29.50
5 25.79800 $128.99
10 25.13700 $251.37
25 23.68160 $592.04
50 22.09420 $1,104.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback