Add To Favorites
Photo Not Available
CA3102R18-11PF80 5 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.19000 $29.19
5 25.52200 $127.61
10 24.86700 $248.67
25 23.42760 $585.69
50 21.85700 $1,092.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R18-11PF80-ND
Copy   ICA3102R18-11PF80-ND
Quantity Available Supplier Direct Ship : 915
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R18-11PF80

Copy   CA3102R18-11PF80
Description CONN RCPT MALE 5POS SILVER CRIMP
Copy   CONN RCPT MALE 5POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   5 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106R18-11SF80
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKTS
  • Unit Price $69.93000
  • ICA3106R18-11SF80-ND
  • Photo Not Available
  • CA3106R18-11SF80F0
  • ITT Cannon, LLC
  • CONN PLUG HSG FMALE 5POS INLINE
  • Unit Price $48.60000
  • ICA3106R18-11SF80F0-ND
  • Photo Not Available
  • CA3106E18-11S
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKTS
  • Unit Price $62.56000
  • ICA3106E18-11S-ND
  • Photo Not Available
  • CA3108R18-11SF80
  • ITT Cannon, LLC
  • CONN PLUG 5POS RT ANG W/SKTS
  • Unit Price $83.98000
  • ICA3108R18-11SF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R1811PF80
ICA3102R18-11PF80

05:11:30 2/22/2019