Add To Favorites
Photo Not Available
CA3102R18-11PA206 5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.79000 $30.79
5 26.92600 $134.63
10 26.23500 $262.35
25 24.71640 $617.91
50 23.05940 $1,152.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102R18-11PA206-ND
Copy   CA3102R18-11PA206-ND
Quantity Available Supplier Direct Ship : 293
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R18-11PA206

Copy   CA3102R18-11PA206
Description CONN RCPT MALE 5POS SOLDER CUP
Copy   CONN RCPT MALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E18-11SA206
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKTS
  • Unit Price $85.29000
  • CA3108E18-11SA206-ND
  • Photo Not Available
  • CA3106F18-11SF80A206
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKTS
  • Unit Price $74.21000
  • CA3106F18-11SF80A206-ND
  • Photo Not Available
  • CA3106E18-11SF80A206
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKTS
  • Unit Price $73.90000
  • CA3106E18-11SF80A206-ND
  • Photo Not Available
  • CA3106E18-11SA206
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKTS
  • Unit Price $70.36000
  • CA3106E18-11SA206-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R1811PA206

12:11:25 11/19/2018