Add To Favorites
Photo Not Available
CA3102R18-10PY 4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number ICA3102R18-10PY-ND
Copy   ICA3102R18-10PY-ND
Quantity Available Supplier Direct Ship : 425
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R18-10PY

Copy   CA3102R18-10PY
Description CONN RCPT MALE 4POS SOLDER CUP
Copy   CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 18-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E18-10SYF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $67.72000
  • CA3106E18-10SYF80-ND
  • Photo Not Available
  • CA3106F18-10SY
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $62.05000
  • CA3106F18-10SY-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R1810PY
ICA3102R18-10PY
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.86000 $26.86
5 23.48800 $117.44
10 22.88600 $228.86
25 21.56040 $539.01
50 20.11520 $1,005.76

Submit a request for quotation on quantities greater than those displayed.

19:12:35 9/23/2018