Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA3102R16S-8PXF80-ND
Quantity Available Supplier Direct Ship : 338
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA3102R16S-8PXF80

Description CONN RCPT MALE 5POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Crimp Silver

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 16S-8
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Threaded
Orientation X
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E16S-8SXF80
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKTS
  • Unit Price $87.92000
  • CA3106E16S-8SXF80-ND
  • Photo Not Available
  • CA3106E16S-8SX
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKTS
  • Unit Price $57.76000
  • CA3106E16S-8SX-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R16S8PXF80

12:57:41 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.37000 $22.37
5 19.37000 $96.85
10 19.07900 $190.79
25 18.01400 $450.35
50 17.91720 $895.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback