Add To Favorites
Photo Not Available
CA3102R16S-8PF80A176 5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number ICA3102R16S-8PF80A176-ND
Copy   ICA3102R16S-8PF80A176-ND
Quantity Available Supplier Direct Ship : 387
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R16S-8PF80A176

Copy   CA3102R16S-8PF80A176
Description CONN RCPT MALE 5POS GOLD CRIMP
Copy   CONN RCPT MALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 16S-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06R16S-8SA95
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKTS
  • Unit Price $85.05000
  • ICA06R16S-8SA95-ND
  • Photo Not Available
  • CA3106R16S-8SA95
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKTS
  • Unit Price $77.63000
  • ICA3106R16S-8SA95-ND
  • Photo Not Available
  • CA3106F16S-8SF80A176
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKTS
  • Unit Price $59.43000
  • ICA3106F16S-8SF80A176-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R16S8PF80A176
ICA3102R16S-8PF80A176
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.50000 $24.50
5 21.42000 $107.10
10 20.87200 $208.72
25 19.66320 $491.58
50 18.34500 $917.25

Submit a request for quotation on quantities greater than those displayed.

00:21:17 9/20/2018