Add To Favorites
Photo Not Available
CA3102R16S-8P 5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.16000 $17.16
5 14.85800 $74.29
10 14.63500 $146.35
25 13.81800 $345.45
50 13.74360 $687.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R16S-8P-ND
Copy   ICA3102R16S-8P-ND
Quantity Available Supplier Direct Ship : 282
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R16S-8P

Copy   CA3102R16S-8P
Description CONN RCPT MALE 5POS SOLDER CUP
Copy   CONN RCPT MALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 16S-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E16S-8SF80DN
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKTS
  • Unit Price $98.09000
  • ICA3106E16S-8SF80DN-ND
  • Photo Not Available
  • CA3106E16S-8SF80
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKTS
  • Unit Price $91.61000
  • ICA3106E16S-8SF80-ND
  • Photo Not Available
  • CA3106F16S-8S
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKTS
  • Unit Price $62.91000
  • CA3106F16S-8S-ND
  • Photo Not Available
  • CA3108R16S-8SF80
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/SKT R/A
  • Unit Price $104.67000
  • ICA3108R16S-8SF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R16S8P
ICA3102R16S-8P

00:37:59 2/21/2019