Add To Favorites
Photo Not Available
CA3102R16S-5PF80 3 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Overview
Digi-Key Part Number ICA3102R16S-5PF80-ND
Copy   ICA3102R16S-5PF80-ND
Quantity Available Supplier Direct Ship : 185
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R16S-5PF80

Copy   CA3102R16S-5PF80
Description CONN RCPT MALE 3POS SILVER CRIMP
Copy   CONN RCPT MALE 3POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 16S-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E16S-5SF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $107.97000
  • ICA3108E16S-5SF80-ND
  • Photo Not Available
  • CA3108F16S-5S
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $98.51000
  • ICA3108F16S-5S-ND
  • Photo Not Available
  • CA3108E16S-5S
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $98.17000
  • ICA3108E16S-5S-ND
  • Photo Not Available
  • CA3106E16S-5SF80F187
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $93.71000
  • ICA3106E16S-5SF80F187-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R16S5PF80
ICA3102R16S-5PF80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.77000 $18.77
5 16.25000 $81.25
10 16.00600 $160.06
25 15.11240 $377.81
50 15.03120 $751.56

Submit a request for quotation on quantities greater than those displayed.

21:18:17 9/18/2018