Add To Favorites
Photo Not Available
CA3102R16S-1SF80A95 7 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.64000 $26.64
5 23.29600 $116.48
10 22.69900 $226.99
25 21.38520 $534.63
50 19.95140 $997.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R16S-1SF80A95-ND
Copy   ICA3102R16S-1SF80A95-ND
Quantity Available Supplier Direct Ship : 768
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R16S-1SF80A95

Copy   CA3102R16S-1SF80A95
Description CONN RCPT FMALE 7POS GOLD CRIMP
Copy   CONN RCPT FMALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   7 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108R16S-1PA95
  • ITT Cannon, LLC
  • CONN PLUG 7POS RT ANG W/PINS
  • Unit Price $101.48000
  • CA3108R16S-1PA95-ND
  • Photo Not Available
  • CA3106F16S-1PA95
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/PINS
  • Unit Price $91.45000
  • CA3106F16S-1PA95-ND
  • Photo Not Available
  • CA3106E16S-1PA95
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/PINS
  • Unit Price $91.11000
  • CA3106E16S-1PA95-ND
  • Photo Not Available
  • CA06R16S-1PK10F187
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/PINS
  • Unit Price $49.06000
  • CA06R16S-1PK10F187-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R16S1SF80A95
ICA3102R16S-1SF80A95

00:34:59 10/24/2018