Add To Favorites
Photo Not Available
CA3102R16S-1PF80F0 7 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.31000 $12.31
5 10.65800 $53.29
10 10.49800 $104.98
25 9.91200 $247.80
50 9.85860 $492.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R16S-1PF80F0-ND
Copy   ICA3102R16S-1PF80F0-ND
Quantity Available Supplier Direct Ship : 2,888
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R16S-1PF80F0

Copy   CA3102R16S-1PF80F0
Description CONN RCPT HSNG MALE 7POS PNL MNT
Copy   CONN RCPT HSNG MALE 7POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle Housing Panel Mount

Copy   7 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108ER16S-1S
  • ITT Cannon, LLC
  • CONN PLUG 7POS RT ANG W/SKTS
  • Unit Price $121.44000
  • ICA3108ER16S-1S-ND
  • Photo Not Available
  • CA3106F16S-1SF23
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/SKTS
  • Unit Price $27.12000
  • ICA3106F16S-1SF23-ND
  • Photo Not Available
  • CA3106ER16S-1SF80
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/SKTS
  • Unit Price $106.82000
  • ICA3106ER16S-1SF80-ND
  • Photo Not Available
  • CA3106ER16S-1S
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/SKTS
  • Unit Price $97.31000
  • ICA3106ER16S-1S-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R16S1PF80F0
ICA3102R16S-1PF80F0

16:57:27 12/15/2018