Add To Favorites
Photo Not Available
CA3102R16S-1PF80 7 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.54000 $15.54
5 13.45800 $67.29
10 13.25600 $132.56
25 12.51600 $312.90
50 12.44860 $622.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R16S-1PF80-ND
Copy   ICA3102R16S-1PF80-ND
Quantity Available Supplier Direct Ship : 814
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R16S-1PF80

Copy   CA3102R16S-1PF80
Description CONN RCPT MALE 7POS SILVER CRIMP
Copy   CONN RCPT MALE 7POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   7 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E16S-1SF80
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/SKTS
  • Unit Price $97.97000
  • CA3106E16S-1SF80-ND
  • Photo Not Available
  • CA3106E16S-1SDN
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/SKTS
  • Unit Price $68.69000
  • CA3106E16S-1SDN-ND
  • Photo Not Available
  • CA3108ER16S-1S
  • ITT Cannon, LLC
  • CONN PLUG 7POS RT ANG W/SKTS
  • Unit Price $121.44000
  • ICA3108ER16S-1S-ND
  • Photo Not Available
  • CA3106E16S-1SF80DN
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/SKTS
  • Unit Price $103.72000
  • CA3106E16S-1SF80DN-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R16S1PF80
ICA3102R16S-1PF80

10:37:01 12/13/2018