Add To Favorites
Photo Not Available
CA3102R16-11SF80 2 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.03000 $25.03
5 21.88400 $109.42
10 21.32400 $213.24
25 20.08920 $502.23
50 18.74240 $937.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R16-11SF80-ND
Copy   ICA3102R16-11SF80-ND
Quantity Available Supplier Direct Ship : 2,536
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R16-11SF80

Copy   CA3102R16-11SF80
Description CONN RCPT FMALE 2POS SILVR CRIMP
Copy   CONN RCPT FMALE 2POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   2 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 16-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E16-11PF80
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/PINS
  • Unit Price $66.10000
  • ICA3106E16-11PF80-ND
  • Photo Not Available
  • CA3106E16-11P
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/PINS
  • Unit Price $65.55000
  • ICA3106E16-11P-ND
  • Photo Not Available
  • CA3106R16-11P
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/PINS
  • Unit Price $62.11000
  • ICA3106R16-11P-ND
  • Photo Not Available
  • CA3108ER16-11P
  • ITT Cannon, LLC
  • CONN PLUG 2POS RT ANG W/PINS
  • Unit Price $209.16000
  • ICA3108ER16-11P-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R1611SF80
ICA3102R16-11SF80

06:46:53 1/16/2019