USD
Favorite

Photo Not Available
CA3102R16-11SA95 2 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
Supplier Direct Ship : 7 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.29000 $42.29
5 37.12800 $185.64
10 36.17100 $361.71
25 33.87440 $846.86
50 31.57780 $1,578.89

Submit a request for quotation on quantities greater than those displayed.

CA3102R16-11SA95

Datasheet
Digi-Key Part Number ICA3102R16-11SA95-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3102R16-11SA95
Copy  
Description CONN RCPT FMALE 2POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 16-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating (Amps) 41A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating 20.0µin (0.51µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products

CA3106R16-11PA95

CONN PLUG 2POS INLINE W/PINS

ITT Cannon, LLC

$70.94000 Details

CA06R16-11PF80A176

CONN PLUG 2POS INLINE W/PINS

ITT Cannon, LLC

$69.85000 Details

CA3106E16-11PF80F0

CONN PLUG HSNG MALE 2POS INLINE

ITT Cannon, LLC

$62.65000 Details

CA06R16-11PA95

CONN PLUG 2POS INLINE W/PINS

ITT Cannon, LLC

$58.10000 Details
Additional Resources
Standard Package 1
Other Names CA3102R1611SA95
ICA3102R16-11SA95