Add To Favorites
Photo Not Available
CA3102R16-11PWA95 2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.44000 $22.44
5 19.61800 $98.09
10 19.11600 $191.16
25 18.00920 $450.23
50 16.80180 $840.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R16-11PWA95-ND
Copy   ICA3102R16-11PWA95-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R16-11PWA95

Copy   CA3102R16-11PWA95
Description CONN RCPT MALE 2POS SOLDER CUP
Copy   CONN RCPT MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 16-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating (Amps) 41A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating 20.0µin (0.51µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06R16-11SWA95
  • ITT Cannon, LLC
  • CONN PLUG 2POS INLINE W/SKTS
  • Unit Price $83.47000
  • ICA06R16-11SWA95-ND
  • Photo Not Available
  • CA3106F16-11SWF80F0
  • ITT Cannon, LLC
  • CONN PLUG HSG FMALE 2POS INLINE
  • Unit Price $61.61000
  • ICA3106F16-11SWF80F0-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R1611PWA95
ICA3102R16-11PWA95

06:31:33 3/24/2019