Add To Favorites
Photo Not Available
CA3102R16-10SF80 3 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.45000 $30.45
5 26.62800 $133.14
10 25.94500 $259.45
25 24.44240 $611.06
50 22.80380 $1,140.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R16-10SF80-ND
Copy   ICA3102R16-10SF80-ND
Quantity Available Supplier Direct Ship : 4,954
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R16-10SF80

Copy   CA3102R16-10SF80
Description CONN RCPT FMALE 3POS SILVR CRIMP
Copy   CONN RCPT FMALE 3POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E16-10PF80
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $61.27000
  • ICA3106E16-10PF80-ND
  • Photo Not Available
  • CA3106E16-10P
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $52.08000
  • ICA3106E16-10P-ND
  • Photo Not Available
  • CA3108E16-10PF80F0
  • ITT Cannon, LLC
  • CONN PLG HSG MALE 3POS INLINE RA
  • Unit Price $84.67000
  • ICA3108E16-10PF80F0-ND
  • Photo Not Available
  • CA3106E16-10PDN
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $75.64000
  • CA3106E16-10PDN-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R1610SF80
ICA3102R16-10SF80

07:52:17 1/21/2019