Add To Favorites
Photo Not Available
CA3102R16-10PWF80 3 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.96000 $22.96
5 20.08000 $100.40
10 19.56400 $195.64
25 18.43160 $460.79
50 17.19600 $859.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA3102R16-10PWF80-ND
Copy   CA3102R16-10PWF80-ND
Quantity Available Supplier Direct Ship : 2,879
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R16-10PWF80

Copy   CA3102R16-10PWF80
Description CONN RCPT MALE 3POS SILVER CRIMP
Copy   CONN RCPT MALE 3POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CA3102R16-10PWF80 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

13:45:08 1/17/2019