Add To Favorites
Photo Not Available
CA3102R14S-9PF80A206 2 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Overview
Digi-Key Part Number ICA3102R14S-9PF80A206-ND
Copy   ICA3102R14S-9PF80A206-ND
Quantity Available Supplier Direct Ship : 149
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R14S-9PF80A206

Copy   CA3102R14S-9PF80A206
Description CONN RCPT MALE 2POS SILVER CRIMP
Copy   CONN RCPT MALE 2POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 10-98
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E14S-9SA206
  • ITT Cannon, LLC
  • CONN PLUG 2POS RT ANG W/SKTS
  • Unit Price $80.49000
  • CA3108E14S-9SA206-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R14S9PF80A206
ICA3102R14S-9PF80A206
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.22000 $18.22
5 15.77600 $78.88
10 15.53900 $155.39
25 14.67160 $366.79
50 14.59280 $729.64

Submit a request for quotation on quantities greater than those displayed.

01:37:02 9/24/2018