Add To Favorites
Photo Not Available
CA3102R14S-7SWF80A95 3 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number ICA3102R14S-7SWF80A95-ND
Copy   ICA3102R14S-7SWF80A95-ND
Quantity Available Supplier Direct Ship : 1,536
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R14S-7SWF80A95

Copy   CA3102R14S-7SWF80A95
Description CONN RCPT FMALE 3POS GOLD CRIMP
Copy   CONN RCPT FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   3 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106R14S-7PWK10
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $39.30000
  • ICA3106R14S-7PWK10-ND
  • Photo Not Available
  • CA3106R14S-7PWF80A95
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/PINS
  • Unit Price $39.30000
  • ICA3106R14S-7PWF80A95-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R14S7SWF80A95
ICA3102R14S-7SWF80A95
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.56000 $17.56
5 15.20000 $76.00
10 14.97200 $149.72
25 14.13600 $353.40
50 14.06000 $703.00

Submit a request for quotation on quantities greater than those displayed.

01:39:58 9/24/2018