Add To Favorites
Photo Not Available
CA3102R14S-7PK10 3 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.91000 $16.91
5 14.64000 $73.20
10 14.42000 $144.20
25 13.61520 $340.38
50 13.54200 $677.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R14S-7PK10-ND
Copy   ICA3102R14S-7PK10-ND
Quantity Available Supplier Direct Ship : 1,433
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R14S-7PK10

Copy   CA3102R14S-7PK10
Description CONN RCPT MALE 3POS GOLD CRIMP
Copy   CONN RCPT MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   3 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106F14S-7SF80F0
  • ITT Cannon, LLC
  • CONN PLUG HSG FMALE 3POS INLINE
  • Unit Price $40.26000
  • ICA3106F14S-7SF80F0-ND
  • Photo Not Available
  • CA3108E14S-7SF80A95
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $81.73000
  • ICA3108E14S-7SF80A95-ND
  • Photo Not Available
  • CA3108R14S-7SF80A95
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $68.96000
  • ICA3108R14S-7SF80A95-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R14S7PK10
ICA3102R14S-7PK10

02:40:03 12/19/2018