Add To Favorites
Photo Not Available
CA3102R14S-7PA206 3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.00000 $19.00
5 16.45000 $82.25
10 16.20300 $162.03
25 15.29840 $382.46
50 15.21620 $760.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R14S-7PA206-ND
Copy   ICA3102R14S-7PA206-ND
Quantity Available Supplier Direct Ship : 866
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R14S-7PA206

Copy   CA3102R14S-7PA206
Description CONN RCPT MALE 3POS SOLDER CUP
Copy   CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E14S-7SF80A206
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $95.86000
  • CA3108E14S-7SF80A206-ND
  • Photo Not Available
  • CA3106F14S-7SF80A206
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $74.87000
  • CA3106F14S-7SF80A206-ND
  • Photo Not Available
  • CA3106E14S-7SA206
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $54.72000
  • CA3106E14S-7SA206-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R14S7PA206
ICA3102R14S-7PA206

07:52:45 1/22/2019