Add To Favorites
Photo Not Available
CA3102R14S-6SA206 6 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number ICA3102R14S-6SA206-ND
Copy   ICA3102R14S-6SA206-ND
Quantity Available Supplier Direct Ship : 149
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R14S-6SA206

Copy   CA3102R14S-6SA206
Description CONN RCPT FMALE 6POS SOLDER CUP
Copy   CONN RCPT FMALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   6 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 10-98
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc
Contact Finish - Mating Silver
Color Black
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108E14S-6PA206
  • ITT Cannon, LLC
  • CONN PLUG 6POS RT ANG W/PINS
  • Unit Price $80.30000
  • CA3108E14S-6PA206-ND
  • Photo Not Available
  • CA3106E14S-6PA206F80
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/PINS
  • Unit Price $59.01000
  • CA3106E14S-6PA206F80-ND
  • Photo Not Available
  • CA3106F14S-6PA206
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/PINS
  • Unit Price $55.51000
  • CA3106F14S-6PA206-ND
  • Photo Not Available
  • CA06R14S-6PA206
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/PINS
  • Unit Price $55.51000
  • CA06R14S-6PA206-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R14S6SA206
ICA3102R14S-6SA206
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.02000 $23.02
5 20.13200 $100.66
10 19.61600 $196.16
25 18.48000 $462.00
50 17.24100 $862.05

Submit a request for quotation on quantities greater than those displayed.

00:43:18 9/25/2018