Add To Favorites
Photo Not Available
CA3102R14S-6S 6 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.97000 $19.97
5 17.28600 $86.43
10 17.02700 $170.27
25 16.07600 $401.90
50 15.98960 $799.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R14S-6S-ND
Copy   ICA3102R14S-6S-ND
Quantity Available Supplier Direct Ship : 2,377
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R14S-6S

Copy   CA3102R14S-6S
Description CONN RCPT FMALE 6POS SOLDER CUP
Copy   CONN RCPT FMALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   6 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106E14S-6PF80
  • ITT Cannon, LLC
  • CONN PLUG 6POS INLINE W/PINS
  • Unit Price $41.09000
  • ICA3106E14S-6PF80-ND
  • Photo Not Available
  • CA3108ER14S-6P
  • ITT Cannon, LLC
  • CONN PLUG 6POS RT ANG W/PINS
  • Unit Price $78.14000
  • ICA3108ER14S-6P-ND
  • Photo Not Available
  • CA3108E14S-6PF80
  • ITT Cannon, LLC
  • CONN PLUG 6POS RT ANG W/PINS
  • Unit Price $70.32000
  • ICA3108E14S-6PF80-ND
  • Photo Not Available
  • CA3108E14S-6PF80F0
  • ITT Cannon, LLC
  • CONN PLG HSG MALE 6POS INLINE RA
  • Unit Price $67.60000
  • ICA3108E14S-6PF80F0-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R14S6S
ICA3102R14S-6S

14:35:03 1/17/2019