Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA3102R14S-5SK10-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CA3102R14S-5SK10

Description CONN RCPT FMALE 5POS GOLD CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 22A
Voltage - Rated 50V
Contact Finish Thickness 20.0µin (0.51µm)
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA3102R14S5SK10
ICA3102R14S-5SK10

18:30:51 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.79000 $20.79
5 18.00000 $90.00
10 17.73000 $177.30
25 16.74000 $418.50
50 16.65000 $832.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback