Add To Favorites
Photo Not Available
CA3102R14S-5SF80A95 5 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.79000 $20.79
5 18.00000 $90.00
10 17.73000 $177.30
25 16.74000 $418.50
50 16.65000 $832.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R14S-5SF80A95-ND
Copy   ICA3102R14S-5SF80A95-ND
Quantity Available Supplier Direct Ship : 2,387
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R14S-5SF80A95

Copy   CA3102R14S-5SF80A95
Description CONN RCPT FMALE 5POS GOLD CRIMP
Copy   CONN RCPT FMALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   5 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3106R14S-5PA95F80
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/PINS
  • Unit Price $39.81000
  • ICA3106R14S-5PA95F80-ND
  • Photo Not Available
  • CA06R14S-5PK10F187
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/PINS
  • Unit Price $43.06000
  • ICA06R14S-5PK10F187-ND
  • Photo Not Available
  • CA3106F14S-5PK10
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/PINS
  • Unit Price $42.20000
  • ICA3106F14S-5PK10-ND
  • Photo Not Available
  • CA3106F14S-5PA95F80
  • ITT Cannon, LLC
  • CONN PLUG 5POS INLINE W/PINS
  • Unit Price $42.20000
  • ICA3106F14S-5PA95F80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R14S5SF80A95
ICA3102R14S-5SF80A95

05:19:15 12/16/2018