Add To Favorites
Photo Not Available
CA3102R14S-2PF80F0 4 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.62000 $15.62
5 13.52000 $67.60
10 13.31700 $133.17
25 12.57360 $314.34
50 12.50600 $625.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA3102R14S-2PF80F0-ND
Copy   ICA3102R14S-2PF80F0-ND
Quantity Available Supplier Direct Ship : 3,622
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA3102R14S-2PF80F0

Copy   CA3102R14S-2PF80F0
Description CONN RCPT HSNG MALE 4POS PNL MNT
Copy   CONN RCPT HSNG MALE 4POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle Housing Panel Mount

Copy   4 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3108R14S-2SF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKT R/A
  • Unit Price $88.14000
  • ICA3108R14S-2SF80-ND
  • Photo Not Available
  • CA3106F14S-2S
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $44.66000
  • CA3106F14S-2S-ND
  • Photo Not Available
  • CA3106E14S-2S
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $40.07000
  • ICA3106E14S-2S-ND
  • Photo Not Available
  • CA3108F14S-2SF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS RT ANG W/SKTS
  • Unit Price $92.32000
  • ICA3108F14S-2SF80-ND
Additional Resources
Standard Package ? 1
Other Names CA3102R14S2PF80F0
ICA3102R14S-2PF80F0

04:39:40 12/16/2018